Infineon ISC0702NLSATMA1

Power MOSFET, N Channel, 60 V, 135 A, 0.0023 ohm, TDSON, Surface Mount
$ 0.704
Production

Price and Stock

Inventory History

3 month trend:
-92.52%

CAD Models

Download Infineon ISC0702NLSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC0702NLSATMA1 provided by its distributors.

Power MOSFET, N Channel, 60 V, 135 A, 0.0023 ohm, TDSON, Surface Mount
Infineon N-Ch MOSFET OptiMOS 5, Vds=60V 135A SuperSO8 5x6 SMD 8-Pin
60 V 23 A 3W Surface Mount N-Channel OptiMOSTM5 Power-Transistor - PG-TDSON-8
Trans MOSFET N-CH 60V 23A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 135A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon ISC0702NLSATMA1 MOSFET
RS APAC
场效应管, MOSFET, N沟道, 60V, 135A, TDSON;
MOSFET N-CH 60V 23A/135A TDSON-8
OptiMOS™ PD power MOSFET is Infineon’s portfolio targeting USB-PD and adapter applications. The products offer fast ramp-up and optimized lead times. OptiMOS™ low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products in compact, lightweight packages.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC0702NLS
  • SP005417416