Infineon ISC0603NLSATMA1

Mosfet, N-Ch, 80V, 56A, Tdson Rohs Compliant: Yes |Infineon Technologies ISC0603NLSATMA1
$ 0.706
Obsolete

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon ISC0603NLSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC0603NLSATMA1 provided by its distributors.

Mosfet, N-Ch, 80V, 56A, Tdson Rohs Compliant: Yes |Infineon Technologies ISC0603NLSATMA1
Power MOSFET, N Channel, 80 V, 56 A, 0.0085 ohm, TDSON, Surface Mount
MOSFET, N-CH, 80V, 56A, TDSON; Available until stocks are exhausted
Power Field-Effect Transistor, 56A I(D), 80V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NChannelMOSTube OptiMOS 5series, Vds=80 V, 56 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
场效应管, MOSFET, N沟道, 80V, 56A, TDSON;
1 mm 2.5 W 1 4.8 ns 12 ns 150 °C -55 °C 8.5 mΩ
MOSFET N-CH 80V 12.3A/56A TDSON
OptiMOS™ PD power MOSFET is Infineon’s portfolio targeting USB-PD and adapter applications. ISC0603NLS in the SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS™ low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products in compact, lightweight packages.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA