Infineon ISC058N04NM5ATMA1

Transistor MOSFET N-Channel 40V 63A 8-Pin TDSON
$ 0.295
Production

Price and Stock

Inventory History

3 month trend:
-20.44%

CAD Models

Download Infineon ISC058N04NM5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon ISC058N04NM5ATMA1 provided by its distributors.

Transistor MOSFET N-Channel 40V 63A 8-Pin TDSON
Infineon NChannelMOSTube, Vds=40 V, 63 A, TDSON-8 FLencapsulation, surface mount, 8Pin
40V 5.8M OPTIMOS MOSFET SUPERSO8 / N-Channel 40 V 17A (Ta), 63A (Tc) 3W (Ta), 42W (Tc) Surface Mount PG-TDSON-8 FL
Trans MOSFET N-CH 40V 17A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 56A I(D), 40V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon ISC058N04NM5ATMA1 MOSFET
场效应管, MOSFET, N沟道, 40V, 63A, TDSON-FL;
40V 5.8M OPTIMOS MOSFET SUPERSO8
With the OptiMOSTM 5 40V normal level product family Infineon offers a benchmark solution for applications requiring normal level (higher threshold voltage) drive capability.The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios (CGD/CGS divider ratio) reduce the peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC058N04NM5
  • SP005399119