Infineon ISC028N04NM5ATMA1

Transistor MOSFET N-Channel 40V 121A 8-Pin TDSON
$ 0.436
Production

Price and Stock

Inventory History

3 month trend:
-47.54%

CAD Models

Download Infineon ISC028N04NM5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC028N04NM5ATMA1 provided by its distributors.

Transistor MOSFET N-Channel 40V 121A 8-Pin TDSON
40V 24A 3 W Surface Mount N-Channel OptiMOSTM 5 Power-Transistor - PG-TDSON-8 FL
Infineon N-Ch MOSFET Vds=40V Id=121A TDSON-8 FL, SMD, 8-Pin
Trans MOSFET N-CH 40V 24A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 110A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
40V 2.8M OPTIMOS MOSFET SUPERSO8
With the OptiMOSTM 5 40V normal level product family Infineon offers a benchmark solution for applications requiring normal level (higher threshold voltage) drive capability.The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios (CGD/CGS divider ratio) reduce the peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC028N04NM5
  • SP005399107