Descriptions of Infineon ISC026N03L5SATMA1 provided by its distributors.
Mosfet, N-Ch, 30V, 100A, Tdson Rohs Compliant: Yes |Infineon Technologies ISC026N03L5SATMA1
Power MOSFET, N Channel, 30 V, 100 A, 0.0022 ohm, TDSON, Surface Mount
MOSFET, N-CH, 30V, 100A, TDSON; Available until stocks are exhausted
Trans MOSFET N-CH 30V 24A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 91A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W(Ta),48W(Tc) 20V 2V@ 250µA 26nC@ 10 V 1individualNChannel 30V 2.6mΩ@ 30A,10V 100A 1.7nF@15V SMD mount
场效应管, MOSFET, N沟道, 30V, 100A, TDSON;
MOSFET N-CH 30V 24A/100A TDSON
N-CH 30V 100A 2,2mOhm SuperSO8
With the combined portfolio of Infineon's OptiMOS™ and StrongIRFET power MOSFET families, Infineon offers the right choice for all different customers and their requirements.Especially for customers who are looking for a simple and price competitive solution, but still want to enjoy a stable supply at the well-established Infineon quality, we offer the right products.Competitive price/performance ratioEasy to use and to design in, and in case support will be required, availability of online simulation tools, component comparison and product support materialSimple online selection and buy process through digital content generation and channel placement (search engines, distributors, e-tailers, etc.)Safe choice by having the highest manufacturing quality standards in the industry and a stable long term supplyThe products can address a broad range of applications such as SMPS (adapter and charger), battery powered applications, motor control and drives, battery management systems, inverters, computing and mobile applications.The actual portfolio focus on 30V n-channel MOSFETs and products for smaller power handling (n- & p-channel) in a wide range of packages.