Infineon ISC012N04LM6ATMA1

Power MOSFET, N Channel, 40 V, 238 A, 0.001 ohm, TDSON, Surface Mount
$ 0.944
Production

Price and Stock

Inventory History

3 month trend:
+32.65%

CAD Models

Download Infineon ISC012N04LM6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC012N04LM6ATMA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 238 A, 0.001 ohm, TDSON, Surface Mount
OptiMOS 6 Series 40 V 37 A 1.2 mOhm 3 W Single N-Channel MOSFET - TDSON-8FL
Trans MOSFET N-CH 40V 37A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 238A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon ISC012N04LM6ATMA1 MOSFET
Infineon NChannel EnhancedMOSTube ISCseries, Vds=40 V, 238 A, TDSON-8 FLencapsulation, surface mount, 8Pin
TRENCH <= 40V PG-TDSON-8 / N-Channel 40 V 37A (Ta), 238A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TDSON-8 FL
MOSFET, N-CH, 40V, 238A, TDSON;
The ISC012N04LM6 OptiMOSTM 6 40V in logic level is setting a new technology standard in the field of discrete power MOSFETs. Compared to alternative products, Infineon’s leading thin wafer technology is enabling significant performance benefits.Infineon’s OptiMOS™ 6 power MOSFET 40 V family is optimized for a variety of applications and circuits, such as synchronous rectification in switched mode power supplies (SMPS) in servers, desktop PCs, wireless chargers, quick chargers and ORing circuits. Improvements in on-state resistance (RDS(on)) and figure of merits (FOM - RDS(on) x Qg and Qgd) enable designers to increase efficiency, allowing easier thermal design and less paralleling, leading to system cost reduction.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC012N04LM6
  • SP005559102