Infineon ISC011N06LM5ATMA1

Power MOSFET, N Channel, 60 V, 288 A, 1.15 Milliohms, TDSON-FL, 8 Pins, Surface Mount
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISC011N06LM5ATMA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+4.19%

CAD Models

Download Infineon ISC011N06LM5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon ISC011N06LM5ATMA1 provided by its distributors.

Power MOSFET, N Channel, 60 V, 288 A, 1.15 Milliohms, TDSON-FL, 8 Pins, Surface Mount
Trans MOSFET N-CH 60V 37A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 288A I(D), 60V, 0.00115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon ISC011N06LM5ATMA1 MOSFET
Infineon NChannel EnhancedMOSTube ISCseries, Vds=60 V, 288 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
MOSFET, N-CH, 60V, 288A, TDSON;
60V, 295A, 1.15MOHM, N-CHANNEL, SuperSO8 FL
The ISC011N06LM5, Infineon's OptiMOS™ MOSFET in the SuperSO8 package extends the OptiMOS™ 5 and 3 product portfolio and enables higher power density in addition to improved robustness, responding to the need for lower system cost and increased performance.Low reverse recovery charge (Qrr) improves the system reliability by providing a significant reduction of voltage overshoot, which minimizes the need for snubber circuits, resulting in less engineering cost and effort.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC011N06LM5
  • SP005400954