Infineon ISC010N06NM5ATMA1

Mosfet Single, 330A, 60V, 214W, Tson Rohs Compliant: Yes |Infineon ISC010N06NM5
$ 1.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISC010N06NM5ATMA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+24.63%

CAD Models

Download Infineon ISC010N06NM5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC010N06NM5ATMA1 provided by its distributors.

Mosfet Single, 330A, 60V, 214W, Tson Rohs Compliant: Yes |Infineon ISC010N06NM5
Transistor MOSFET N-Channel 60V 330A 8-Pin TSON T/R
Infineon NChannelMOSTube, Vds=60 V, 39 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
Infineon’s OptiMOS™ 5 Power MOSFET 60V in SuperSO8 package (ISC010N06NM5) offers low on-state resistance RDS(on) at 25˚C and 175˚C, and high continuous current (up to 330 A). Infineon's OptiMOS™ MOSFETs in SuperSO8 package extend OptiMOS™ 3 and 5 product portfolio and enable higher power density in addition to improved robustness, responding to the need for lower system cost and increased performance. Low reverse recovery charge (Qrr) improves the system reliability by providing a significant reduction of voltage overshoot, which minimizes the need for snubber circuits, resulting in less engineering cost and effort.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC010N06NM5
  • SP005630896