Infineon IRS2452AM

IC AMP CLASS D STEREO 32MLPQ / Amplifier IC 2-Channel (Stereo) Class D 32-MLPQ (7x7)
$ 3.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2452AM.

Newark

Datasheet23 pages10 years ago

Inventory History

3 month trend:
-76.25%

CAD Models

Download Infineon IRS2452AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon IRS2452AM provided by its distributors.

IC AMP CLASS D STEREO 32MLPQ / Amplifier IC 2-Channel (Stereo) Class D 32-MLPQ (7x7)
Audio Amp Speaker 2-CH Stereo Class-D 32-Pin VQFN EP T/R
Audio Power Amplifier, Class D, BTL, Full Bridge, Half Bridge, Stereo, 2 Channels, 10 V to 14 V
Infineon audio amplifier IC, MLPQ 32 7x7encapsulation, type:D kind, 32Pin, 6Wmax_power
AUDIO PWR AMP, D, -40 TO 125DEG C/MLPQ32; Available until stocks are exhausted
EAR99 Tape & Reel (TR) Depop 2016 audio amplifier 18mV 1mm 40nA 60dB
Class D Audio IC. The IRS2452AM integrates two channels of high voltage, high performance Class D audio amplifier drivers with PWM modulators and protections. In conjunction with external MOSFET, the IRS2452AM forms a complete 2 channel Class D audio amplifier.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001569256