Infineon IRS20955SPBF

Protected Digital Audio Driver with Floating PWM input in a 16-Lead SOIC Narrow Package
$ 9.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS20955SPBF.

IHS

Datasheet21 pages16 years ago

International Rectifier

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Infineon IRS20955SPBF provided by its distributors.

Protected Digital Audio Driver with Floating PWM input in a 16-Lead SOIC Narrow Package
Driver 100V 1.2A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin SOIC N Tube / IC AUDIO DRIVER DGTL PROT 16SOIC
ICD,DRIV,S20955S,16SOI,X DIGITAL AUDIO DRIVER, FLOATING PWM I/P,ñ100V
ER - Protected Digital Audio D
RS APAC
HB Based Peripheral Driver With Pwm, PDSO16
IC, DRIVER, PROTECTED DIGITAL AUDIO; Device Type:Half Bridge; Module Configuration:Half Bridge; Peak Output Current:1.2A; Input Delay:105ns; Output Delay:90ns; Supply Voltage Range:10V to 18V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:20955; I / O Delay:105ns; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:1.2A; Output Source Current Max:1A; Output Voltage:118V; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS20955SPBF.