Infineon IRFSL7534PBF

60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL7534PBF.

Newark

Datasheet13 pages9 years ago
Datasheet12 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRFSL7534PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rochester ElectronicsIRFSL7530PBF
60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS

Descriptions

Descriptions of Infineon IRFSL7534PBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
294W(Tc) 20V 3.7V@ 250µA 279nC@ 10 V 1individualNChannel 60V 2.4mΩ@ 100A,10V 195A 10.034nF@25V TO-262 SMD mount 10.2mm*4.5mm*9.45mm
Mosfet, N Channel, 60V, 195A, To-262-3; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:195A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.7V; Msl:-Rohs Compliant: Yes |Infineon Technologies IRFSL7534PBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL7534
  • IRFSL7534PBF.
  • SP001568208