Infineon IRFSL3306PBF

60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL3306PBF.

IHS

Datasheet13 pages12 years ago
Datasheet12 pages12 years ago

Newark

DigiKey

Inventory History

3 month trend:
-6.28%

CAD Models

Download Infineon IRFSL3306PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

InfineonAUIRF1405ZL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
InfineonIRFSL7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
InfineonIRFSL3206PBF
60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRL2505LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRFSL3306PBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
230W(Tc) 20V 4V@ 150µA 120nC@ 10 V 1individualNChannel 60V 4.2mΩ@ 75A,10V 120A 4.52nF@50V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:160A; On Resistance Rds(On):0.0042Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL3306
  • IRFSL3306PBF.
  • SP001568072