Infineon IRF7342D2PBF

Single P-Channel 55 V 105 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7342D2PBF.

IHS

Datasheet11 pages22 years ago

element14 APAC

Upverter

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-12-04
LTD Date2016-03-04

Related Parts

Diodes Inc.DMP3085LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.9A 8-Pin SOIC T/R
Diodes Inc.DMN1150UFL3-7
Transistor MOSFET Array Dual N-CH 12V 2A 6-Pin X2-DFN1010 T/R

Descriptions

Descriptions of Infineon IRF7342D2PBF provided by its distributors.

Single P-Channel 55 V 105 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET P-CH Si 55V 3.4A 8-Pin SOIC
Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET+DIODE, P CH, 55V, 3.4A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:3.4A; Drain Source Voltage Vds:55V; On Resistance Rds(on):105mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.4A; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:-55V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7342D2 PBF
  • IRF7342D2PBF.