What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPW90R500C3XKSA1

Trans MOSFET N-CH 900V 11A Automotive 3-Pin(3+Tab) TO-247 Tube
$ 1.935
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW90R500C3XKSA1.

IHS

Datasheet11 pages17 years ago

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+1.57%

CAD Models

Download Infineon IPW90R500C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-29
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon IPW90R500C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 900V 11A Automotive 3-Pin(3+Tab) TO-247 Tube
156KW 20V 68nC@ 10V 1N 900V 500m¦¸@ 10V 1.7nF@ 100V TO-247 , 25.57mm
Power Field-Effect Transistor, 11A I(D), 900V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
IPW90R500C3 Infineon Technologies
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:900V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:156W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Package / Case:TO-247; Power Dissipation Pd:156W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW90R500C3
  • SP002548900