Infineon IPW65R080CFDFKSA2

Mosfet, N-Ch, 650V, 43.3A, To-247; |Infineon Technologies IPW65R080CFDFKSA2
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R080CFDFKSA2.

element14 APAC

Datasheet15 pages15 years ago

Inventory History

3 month trend:
-54.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IPW65R080CFDFKSA2 provided by its distributors.

Mosfet, N-Ch, 650V, 43.3A, To-247; |Infineon Technologies IPW65R080CFDFKSA2
N-Channel 650 V 43.3 A 391 W Through Hole Power Mosfet - PG-TO247-3
MOSFET 20V 4.5V@1.8mA 167nC@10V 1-Ch N-Channel 650V 80mΩ@17.6A,10V 43.3A 5.03nF@100V TO-247-3 TH
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7, PG-TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 43.3A I(D), 650V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001987362