Infineon IPW60R037CSFDXKSA1

Mosfet, N-Ch, 650V, 54A, 150Deg C, 245W; |Infineon Technologies IPW60R037CSFDXKSA1
$ 5.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R037CSFDXKSA1.

element14 APAC

Datasheet14 pages0 years ago

Inventory History

3 month trend:
+5.53%

CAD Models

Download Infineon IPW60R037CSFDXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon IPW60R037CSFDXKSA1 provided by its distributors.

Mosfet, N-Ch, 650V, 54A, 150Deg C, 245W; |Infineon Technologies IPW60R037CSFDXKSA1
Trans MOSFET N-CH 600V 54A 3-Pin(3+Tab) TO-247 Tube
245W 30V 4.5V 136nC@ 10V 1individualNChannel 600V 37mΩ@ 10V,32.6A 54A 5.623nF@ 400V TO-247-3
N-Channel 600 V 54 A 245 W 37 mOhm Through Hole Mosfet - PG-TO247-3
MOSFETs; IPW60R037CSFD; INFINEON TECHNOLOGIES; 600 V; 54 A; 20 V; 245 W
Power Field-Effect Transistor, 54A I(D), 600V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IPW60R03 - 600V CoolMOS CSFD Pow
IPW60R037CSFD CoolMOS™ superjunction MOSFET is an optimized device tailored to address the off-board EV-charging market segment. Thanks to low gate charge (Qg) and improved switching behavior it offers highest efficiency in the targeted market. In addition to that it comes along with an integrated fast body diode and tremendously reduced reverse recovery charge (Qrr) leading to highest reliability in resonant topologies. Due to these features the IPW60R037CSFD meets the efficiency and reliability standards of the off-board EV-charging station market and furthermore supports high power density solutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R037CSFD
  • SP001927820