Infineon IPD42DP15LMATMA1

Power MOSFET, P Channel, 150 V, 9 A, 0.3345 ohm, TO-252 (DPAK), Surface Mount
$ 0.783
Production

Price and Stock

Inventory History

3 month trend:
-7.46%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon IPD42DP15LMATMA1 provided by its distributors.

Power MOSFET, P Channel, 150 V, 9 A, 0.3345 ohm, TO-252 (DPAK), Surface Mount
Infineon PChannelMOSFETTube, Vds=150 V, 9 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
P-Channel 150 V 1.7A (Ta), 9A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3
Power Field-Effect Transistor, 9A I(D), 150V, 0.42ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon IPD42DP15LMATMA1 MOSFET
场效应管, MOSFET, P沟道, 150V, TO-252-3;
OptiMOS™ P-channel MOSFETs 150V in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in logic level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD42DP15LM
  • SP005343875