Infineon IPB60R080P7ATMA1

MOSFET N-CH 650V 37A D2PAK / N-Channel 650 V 37A (Tc) 129W (Tc) Surface Mount PG-TO263-3
$ 2.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R080P7ATMA1.

element14 APAC

Datasheet14 pages0 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+70.36%

CAD Models

Download Infineon IPB60R080P7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IPB60R080P7ATMA1 provided by its distributors.

MOSFET N-CH 650V 37A D2PAK / N-Channel 650 V 37A (Tc) 129W (Tc) Surface Mount PG-TO263-3
Power MOSFET, N Channel, 600 V, 37 A, 0.069 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 600V 37A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 37A I(D), 600V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 600V, 37A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 37A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.069ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; Po
The 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R080P7
  • SP001664898