What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IKCM20L60GDXKMA1

Motor Driver/Controller, Three Phase AC, 13.5V to 18.5V, 600V/20A/6 Outputs, DIP-24
$ 11.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKCM20L60GDXKMA1.

IHS

Datasheet17 pages8 years ago

Upverter

Infineon

element14 APAC

Inventory History

3 month trend:
+46.80%

CAD Models

Download Infineon IKCM20L60GDXKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IKCM20L60GDXKMA1 provided by its distributors.

Motor Driver/Controller, Three Phase AC, 13.5V to 18.5V, 600V/20A/6 Outputs, DIP-24
IKCM20L60GD Series 600 V 20 A Control Integrated POwer System-PowerDIP-24 Module
Ipm Module, Igbt, 600V, 20A, Dip; Motor Type:Three Phase Ac; No. Of Outputs:6Outputs; Output Current:20A; Output Voltage:600V; Driver Case Style:Dip; No. Of Pins:24Pins; Supply Voltage Min:13.5V; Supply Voltage Max:18.5V; Operating Rohs Compliant: Yes |Infineon Technologies IKCM20L60GDXKMA1
CIPOS™ Mini 600 V, 20 A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solution with DCB substrate to enable excellent thermal performance and higher power capability along with excellent thermal conduction and electrical isolation. EMI performance is optimized for low switching applications.
Motor Type = Induction Motor / Outputs = 6 / Switching Frequency kHz = 20 / Output Current A = 20 / Supply Voltage Min. V = 13.5 / Supply Voltage Max. V = 18.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 30.2 / Width mm = 21 / Height mm = 5.1 / Power Dissipation (Pd) W = 67.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKCM20L 60GD
  • IKCM20L60GD
  • SP001299274