Infineon FS75R07N2E4BOSA1

Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel
$ 54.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R07N2E4BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon FS75R07N2E4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon FS75R07N2E4BOSA1 provided by its distributors.

Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel
3-Phase Inverter 650V 75A base mount 107.5mm*45mm*17mm
EconoPACK™ 2 650 V, 75 A sixpack IGBT module with TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC, AG-ECONO2-6, RoHS
Infineon SCT
EconoPACK 2 650V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC | Summary of Features: Increased blocking voltage capability to 650V; High Short Circuit Capability; Self Limiting Short Circuit Current; T(vj op) = 150C; Integrated NTC temperature sensor; Copper Base Plate; Solder Contact Technology; Standard Housing | Benefits: Compact module concept; Optimized development cycle time and cost; Configuration flexibility | Target Applications: drives; induction; aircon

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000843932