Infineon FS75R07N2E4B11BOSA1

Trans IGBT Module N-CH 650V 75A 25-Pin AG-ECONO2-6 Tray
$ 55.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R07N2E4B11BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon FS75R07N2E4B11BOSA1 provided by its distributors.

Trans IGBT Module N-CH 650V 75A 25-Pin AG-ECONO2-6 Tray
EconoPACK™ 2 650 V, 75 A sixpack IGBT module with low sat and fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology, AG-ECONO2-6, RoHS
Infineon SCT
EconoPACK 2 650V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology | Summary of Features: Increased blocking voltage capability to 650V; High Short Circuit Capability; Self Limiting Short Circuit Current; Trench IGBT 4; T(vj op) = 150C; Integrated NTC temperature sensor; Copper Base Plate; Standard Housing | Benefits: Compact module concept; Optimized development cycle time and cost; Configuration flexibility | Target Applications: drives; induction; aircon

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS75R07N2E4B11
  • FS75R07N2E4_B11
  • SP000843936