What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon FS20R06VE3B2BOMA1

Transistor IGBT Module N-CH 600V 25A ±20V Screw Tray
$ 16.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS20R06VE3B2BOMA1.

Infineon

Datasheet1 page11 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-05-31
LTD Date2024-05-31

Descriptions

Descriptions of Infineon FS20R06VE3B2BOMA1 provided by its distributors.

Transistor IGBT Module N-CH 600V 25A ±20V Screw Tray
Avnet Japan
600 V, 20 A sixpack IGBT module, AG-EASY750-1, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 25A 15-pin EASY750-1
IC MCU 32BIT 256KB FLASH 100LQFP
Transistor, Igbt Module, 600V, 25A; Transistor Polarity:N Channel; Dc Collector Current:25A; Collector Emitter Saturation Voltage Vce(On):1.55V; Power Dissipation Pd:71.5W; Collector Emitter Voltage V(Br)Ceo:600V; Transistor Case Rohs Compliant: Yes |Infineon FS20R06VE3B2BOMA1
EasyPACK 750 600V sixpack IGBT module with IGBT3 and NTC. | Summary of Features: High power density; Established Easy module concept; Integrated temperature sensor available; Low stray inductance module design; RoHS-compliant modules | Benefits: Compact module concept; Optimized customers development cycle time and cost; Configuration flexibility; Fast, reliable and low cost mounting concept | Target Applications: drives; ups; aircon; medical; batterycharger; solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS20R06VE3 B2
  • FS20R06VE3-B2
  • FS20R06VE3B2
  • FS20R06VE3_B2
  • SP000100313