Infineon FP75R12KT4BOSA1

Trans IGBT Module N-CH 1200V 75A 385000mW Automotive 35-Pin ECONO3-3 Tray, AG-ECONO3-3, RoHS
$ 78.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP75R12KT4BOSA1.

Infineon

Datasheet1 page12 years ago

element14 APAC

TME

_legacy Avnet

iiiC

Inventory History

3 month trend:
-31.91%

CAD Models

Download Infineon FP75R12KT4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon FP75R12KT4BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 75A 385000mW Automotive 35-Pin ECONO3-3 Tray, AG-ECONO3-3, RoHS
Infineon SCT
IGBT Modules; INFINEON; FP75R12KT4; 10; 2.15 V; 1.2 kV; 385 W
Infineon FP75R12KT4BOSA1 IGBT Module, 75 A 1200 V EconoPIM
385kW 1.85V 3-Phase 1.2kV 75mA AG-ECONO3-3 Thread Mount 122mm × 62mm × 17mm
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel
EconoPIM3 module with trench/fieldstop IGBT4 and EmCon4 diode
Infineon FP75R12KT4BOSA1 IGBT模块
Igbt, Module, N-Ch, 1.2Kv, 75A; Transistor Polarity:N Channel; Dc Collector Current:75A; Collector Emitter Saturation Voltage Vce(On):1.85V; Power Dissipation Pd:385W; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Rohs Compliant: Yes |Infineon Technologies FP75R12KT4BOSA1
EconoPIM 3 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC. | Summary of Features: Low stray inductance module design; High reliability and power density; Copper base plate for optimized heat spread; Solderable pins; Low switching losses; High switching frequency; RoHS-compliant modules | Benefits: Compact module concept; Optimized customers development cycle time and cost; Configuration flexibility | Target Applications: drives; induction; aircon

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP75R12KT4
  • SP000355581