Infineon FP75R06KE3BOSA1

EconoPIM™ 3 600 V, 75 A three phase IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC
$ 73.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP75R06KE3BOSA1.

Infineon

Datasheet1 page12 years ago

IHS

element14 APAC

iiiC

Inventory History

3 month trend:
-0.94%

CAD Models

Download Infineon FP75R06KE3BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon FP75R06KE3BOSA1 provided by its distributors.

EconoPIM™ 3 600 V, 75 A three phase IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC
Trans IGBT Module N-CH 600V 95A 250W 35-Pin ECONO3-3 Tray
Transistor IGBT Module N-CH 600V 95A ±20V Screw Tray
Avnet Japan
250W 1.9V 3-Phase Inverter 600V 95A Chassis Mount
IGBT MODULE 600V 95A 250W MODULE
SENSOR DIGITAL -55C-125C 8MSOP
Insulated Gate Bipolar Transistor
Igbt, Module, N-Ch, 600V, 95A; Transistor Polarity:N Channel; Dc Collector Current:95A; Collector Emitter Saturation Voltage Vce(On):1.45V; Power Dissipation Pd:250W; Collector Emitter Voltage V(Br)Ceo:600V; Transistor Case Rohs Compliant: Yes |Infineon FP75R06KE3BOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP75R06KE3
  • FP75R06KE3??
  • SP000091924