What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon F450R12KS4BOSA1

Trans IGBT Module N-CH 1200V 70A 355W 24-Pin ECONO2-6 Tray
$ 53.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon F450R12KS4BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon F450R12KS4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-28
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon F450R12KS4BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 70A 355W 24-Pin ECONO2-6 Tray
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel
EconoPACK™ 2 1200V fourpack IGBT module with the fast IGBT2 for high-frequency switching and NTC, AG-ECONO2-6, RoHS
Infineon SCT
IGBT, MODULE, N-CH, 1.2KV, 70A
3.75V@ 15V,50A 70A 107.5mm*45mm*17mm
Igbt, Module, N-Ch, 1.2Kv, 70A; Transistor Polarity:N Channel; Dc Collector Current:70A; Collector Emitter Saturation Voltage Vce(On):3.2V; Power Dissipation Pd:355W; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Rohs Compliant: Yes |Infineon F450R12KS4BOSA1
EconoPACK 2 1200V fourpack IGBT module with the fast IGBT2 for high-frequency switching and NTC | Summary of Features: High power density; Established Econo module concept; Integrated temperature sensor available; Low stray inductance module design; RoHS-compliant modules | Benefits: Compact module concept; Optimized customers development cycle time and cost; Configuration flexibility; Fast, reliable and low cost mounting concept | Target Applications: drives; ups; induction-heating; welding; aircon

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000100431