Infineon EVALBFP780TOBO1

The BFP780 is a single stage driver amplifier with high linearity and high power gain. Please specify the technical...

Submit Request for Quote

Unfortunately we do not know of any distributors for EVALBFP780TOBO1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Infineon EVALBFP780TOBO1 provided by its distributors.

The BFP780 is a single stage driver amplifier with high linearity and high power gain. Please specify the technical requirement when you order the evaluation board. | Summary of Features: High 3rd order intercept point OIP3 of 34.5 dBm @ 5 V, 90 mA High compression point OP1dB of 23 dBm @ 5 V, 90 mA corresponding to 45 % collector efficiency Low minimum noise figure of 1.3 dB @ 900 MHz, 5 V, 30 mA Single stage, intended for external matching High maximum RF input power PRFinmax of 20 dBm Safe operation with single 5 V supply 100% test of proper die attach for reproducible thermal contact 100% DC and RF tested Easy to use large signal compact (VBIC) model in development Cost effective NPN SiGe technology running in very high volume Easy to use Pb-free (RoHS compliant) and halogen-free industry standard package SOT343, low RTHJS of 95 K/W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVAL BFP780
  • SP001491478