Infineon CYUSB3015-BZXC

Low Speed/High Speed/Super Speed USB Controller USB 3.0 1.2V/3.3V Tray 121-Pin FBGA
$ 12.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3015-BZXC.

IHS

Datasheet39 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon CYUSB3015-BZXC provided by its distributors.

Low Speed/High Speed/Super Speed USB Controller USB 3.0 1.2V/3.3V Tray 121-Pin FBGA
USB Controller Configurable USB3.0 16-Bit 1.2V to 3.3V 121-Pin BGA Tray
USB Bus Controller, CMOS, PBGA121
512K x 8 1.15V 1.25V SMD mount
MCU, 32BIT, 200MHZ, BGA-121; Product Range:EZ-USB Family CYUSB3xx Series Microcontrollers; Device Core:ARM926EJ-S; Data Bus Width:32 bit; Operating Frequency Max:200MHz; Program Memory Size:-; No. of Pins:121Pins; No. of I/O s:6I/O sRoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3015BZXC
  • SP005657061