What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY8C6347BZI-BLD33

Microcontroller 32-Bit CY8C63x7 ARM Cortex-M4F RISC 1024KB Flash 116-Pin BGA Tray
$ 7.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C6347BZI-BLD33.

IHS

Datasheet108 pages3 years ago
Datasheet86 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C6347BZI-BLD33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY8C6347BZI-BLD33 provided by its distributors.

Microcontroller 32-Bit CY8C63x7 ARM Cortex-M4F RISC 1024KB Flash 116-Pin BGA Tray
ARM Cortex-M4, SAR (1, 12-bit @ 1 msps), BGA-116, RoHS
Cypress Semiconductor SCT
Mcu, 32Bit, 150Mhz, Bga-116; Product Range:Psoc 6 Family Cy8C63Xx Series Microcontrollers; Architecture:Arm Cortex-M4, Arm Cortex-M0+; Mcu Core Size:32Bit; Program Memory Size:1024Kb; Ram Memory Size:288Kb; Cpu Speed:150Mhz Rohs Compliant: Yes |Cypress Infineon Technologies CY8C6347BZI-BLD33
MCU, 32BIT, 150MHZ, BGA-116; Product Range:PSoC 6 Family CY8C63XX Series Microcontrollers; Architecture:ARM Cortex-M4, ARM Cortex-M0+; MCU Core Size:32bit; Program Memory Size:1024KB; RAM Memory Size:288KB; CPU Speed:150MHz; No. of I/O's:78I/O's; MCU Case Style:BGA; No. of Pins:116Pins; Embedded Interface Type:I2C, I2S, LIN, SPI, UART, USB; MCU Applications:Bluetooth; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; MCU Family:PSoC 6; MCU Series:CY8C63xx; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661617