Infineon CY4535

Eval Kit, Usb Type-C Pd Controller Rohs Compliant: Yes |Cypress Infineon Technologies CY4535
$ 24.18
Production

Price and Stock

Inventory History

3 month trend:
-58.39%

Supply Chain

Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-10-31
LTD Date2027-04-30

Descriptions

Descriptions of Infineon CY4535 provided by its distributors.

Eval Kit, Usb Type-C Pd Controller Rohs Compliant: Yes |Cypress Infineon Technologies CY4535
CYPD3178 EZ-PD USB Type-C Power Delivery (PD) Power Management Evaluation Boar
CYPD3178 USB Interface IC Evaluation Kit Tray
EZ-PD BARREL CONN REPLAC_PLUS EVAL KIT;
The CY4535 EZ-PD™ Barrel Connector Replacement Lite (BCR-Lite) EVK is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector. Implementing this solution in an end-product allows the system to be powered by any USB-C compliant power adapter.The EZ-PD™ BCR - CYPD3178 device (and hence the CY4534 EZ-PD™ BCR-PLUS EVK) can be used for USB-C sink or devices that are only capable of accepting power from the following:USB Type-C only chargers that are capable of delivering 5 V (up to 3 A) or;USB Type-A or Type-C chargers that can operate at 5 V, 9 V, 12 V, 15 V or 20 V using proprietary methods of negotiation over the D+/D- lines.The CY4535 EZ-PD™ BCR-LITE EVK ships with pre-programmed firmware with functionality as documented in the CYPD3178 device datasheet.The CYPD3178 device does not support the USB-PD (Power Delivery) protocol unlike the CYPD3177 or CYPD3176 devices. Refer to the CY4533 or EZ-PD™ BCR EVK CY4534 user guides for more details if your application requires USB-PD support.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005832969