Infineon CDM10VXTSA1

LED Driver AC/DC, Isolated, 11 V to 25 V, 5.5 A, 1 kHz, 6 Pins, SOT-23
$ 0.237
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CDM10VXTSA1.

Newark

Datasheet20 pages9 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CDM10VXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-01-31
LTD Date2027-07-31

Descriptions

Descriptions of Infineon CDM10VXTSA1 provided by its distributors.

LED Driver AC/DC, Isolated, 11 V to 25 V, 5.5 A, 1 kHz, 6 Pins, SOT-23
CDM10V Series 11 to 25 V Surface Mount Flexible Dimming Solution - PG-SOT-23-6
Tape & Reel (TR) Surface Mount Dimming Controller INTERFACE CIRCUIT pmic power management device 2.9mm 11V~25V -40C~105C
DIMMING CONTROLLER IC, 0-10V, SOT-23-6; Device Topology: -; Input Voltage Min: 11V; Input Voltage Max: 25V; Output Voltage Max: -; Output Current Max: 3.63A; Switching Frequency: 1kHz; No. of Outputs: 1Outputs; IC Mounting: SMD;
CDM10V is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analog voltage based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external optocoupler.CDM10V replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active and passive dimming as well as dim-to-off with PWM input possibility. One solution for various applications. The one-time-programming interface allows a wide range of configurations.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDM10V
  • SP001424754