Infineon CDM10VDXTSA1

LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R - Tape and Reel
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CDM10VDXTSA1.

IHS

Datasheet17 pages9 years ago

Inventory History

3 month trend:
-20.79%

CAD Models

Download Infineon CDM10VDXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2017-08-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon CDM10VDXTSA1 provided by its distributors.

LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R - Tape and Reel
Tape & Reel (TR) Surface Mount Dimming Controller INTERFACE CIRCUIT pmic power management device 2.9mm 11V~25V -40C~105C
CDM10VD is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs, PG-SOT23-6, RoHS
Infineon SCT
LED DRIVER, 1KHZ, SMD, SOT-23-6; Device Topology: -; Input Voltage Min: 11V; Input Voltage Max: 25V; Output Voltage Max: -; Output Current Max: 5mA; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case
CDM10VD is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is coming in 4 different variants with different feature sets. The CDM10VD family is targeted for various dimming applications in lighting which requires dim-to-off. The IC can be used to transmit analog voltage-based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external opto-coupler.CDM10VD replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active, passive and PWM dimming in applications with DIM-to-Off requirements.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDM10VD
  • SP001619792