Infineon CDM10VD2XTSA1

Flexible 0-10V Dimming Solution 5 mA / 10 %, 6-Pin SOT-23 T/R
$ 0.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CDM10VD2XTSA1.

IHS

Datasheet17 pages9 years ago

Inventory History

3 month trend:
-2.51%

CAD Models

Download Infineon CDM10VD2XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-08-02
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-31
LTD Date2027-07-31

Descriptions

Descriptions of Infineon CDM10VD2XTSA1 provided by its distributors.

Flexible 0-10V Dimming Solution 5 mA / 10 %, 6-Pin SOT-23 T/R
Flexible Dimming Interface 0V to 10V 6-Pin SOT-23
Infineon LEDdriver chip, PWMdimming, 25 VInput, 5mAoutput, 160mW
LightingController IC 6-Pin SOT-23 T/R
43017027,发光二极管驱动器, SOT-23-6, SMD;
CDM10VD - FLEXIBLE 0-10V DIMMING
CDM10VD is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs, PG-SOT23-6, RoHS
Infineon SCT
CDM10VD is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is coming in 4 different variants with different feature sets. The CDM10VD family is targeted for various dimming applications in lighting which requires dim-to-off. The IC can be used to transmit analog voltage-based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external opto-coupler.CDM10VD replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active, passive and PWM dimming in applications with DIM-to-Off requirements.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDM10VD-2
  • CDM10VD2
  • SP001619794