Infineon BTS3800SLHTSA1

BTS3800SL Series 5.5 V 350 mA Smart Low Side Power Switch - PG-SCT-595
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3800SLHTSA1.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-14.03%

CAD Models

Download Infineon BTS3800SLHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BTS3800SLHTSA1 provided by its distributors.

BTS3800SL Series 5.5 V 350 mA Smart Low Side Power Switch - PG-SCT-595
The BTS3800SL is a single channel Low Side power switch with embedded protective functions in PG-SCT595 package, PG-SCT595-5, RoHS
Infineon SCT
The device is monolithically integrated with a N channel power MOSFET and additional protection functions. The BTS3800SL is especially designed as a protected relay driver in automotive and industrial applications.
IC, SMART LOW SIDE PWR SW, SCT595; Device Type:Low Side; Module Configuration:N Channel; Peak Output Current:520mA; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Driver Case Style:SCT-595; No. of Pins:5; Input Delay:3µs; Output Delay:3µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.8ohm; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3800SL
  • SP000732200