What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BTS3050EJDEMOBOARDTOBO1

Demo Board, Low Side Power Switch Rohs Compliant: Yes |Infineon Technologies BTS3050EJDEMOBOARDTOBO1
$ 37.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3050EJDEMOBOARDTOBO1.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BTS3050EJDEMOBOARDTOBO1 provided by its distributors.

Demo Board, Low Side Power Switch Rohs Compliant: Yes |Infineon Technologies BTS3050EJDEMOBOARDTOBO1
Active ROHS3Compliant (Type) (Function) Evaluation Board
Infineon Arduino, , BTS3050EJ DEMOBOARD
The BTS3xxxEJ series Demoboard is a small PCB where a sample of the BTS3xxxEJ family is already mounted. A pair of LEDs show the activation of the STATUS signal and if the surrounding circuit is supplied. The Demoboard can be use as single stand or also pin compatible with Infineon XMC1100 Boot Kit and Arduino Uno. | Summary of Features: RoHS compliant; Driving one 12V resistive, capacitive or inductive load; Arduino/XMC1100 Boot Kit compatible; Diagnosis function; Programmable push button integrated; Additional equipment needed: 1x 12V power supply; 1x 5V signal generator and 5V power supply, or Arduino Uno/XMC1100 Boot Kit

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3050EJ DEMOBOARD
  • SP001644216