What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BTN7970P

IC, Half Bridge Driver, 44A, TO220-7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTN7970P.

IHS

Datasheet28 pages18 years ago

iiiC

CAD Models

Download Infineon BTN7970P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon BTN7970P provided by its distributors.

IC, HALF BRIDGE DRIVER, 44A, TO220-7
IC MOTOR DRIVER PAR TO220-7
Half Bridge Based Peripheral Driver, 77A, MOS, PZFM7
HaBr 68A 28V TO220-7 THT
IC, HALF BRIDGE DRIVER, 44A, TO220-7; Motor Type:Half Bridge; No. of Outputs:1; Driver Case Style:TO-220; No. of Pins:7; Supply Voltage Min:5V; Supply Voltage Max:28V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Supply Voltage Range:5V to 28V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA