Technical
Continuous Drain Current (ID)2.8 A
Current Rating2.8 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance150 mΩ
Drain to Source Voltage (Vds)55 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Manufacturer Package IdentifierPG-SOT223-4
Min Breakdown Voltage55 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation1.8 W
Rds On Max90 mΩ
Turn-Off Delay Time22 ns
Turn-On Delay Time7.8 ns
Voltage Rating (DC)55 V