Infineon BSP171PL6327

Trans MOSFET P-CH 60V 1.9A 4-Pin(3+Tab) SOT-223 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP171PL6327.

IHS

Datasheet9 pages20 years ago

element14 APAC

Factory Futures

Farnell

iiiC

CAD Models

Download Infineon BSP171PL6327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon BSP171PL6327 provided by its distributors.

Trans MOSFET P-CH 60V 1.9A 4-Pin(3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 1.9A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-4
MOSFET, P, REEL 1K; Transistor Polarity:P Channel; Continuous Drain Current Id:1.45A; Drain Source Voltage Vds:60V; On Resistance Rds(on):450mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:1.5V; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP171P L6327
  • BSP171P(L6327)
  • BSP171P-L6327
  • BSP171P-L6327.