Infineon BSP135IXTSA1

Infineon N-Ch Depletion MOSFET BSP135I Vds=600V 120mA SOT-223 SMD 4-Pin
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP135IXTSA1.

IHS

Datasheet10 pages5 years ago

Inventory History

3 month trend:
-71.89%

CAD Models

Download Infineon BSP135IXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2021-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BSP135IXTSA1 provided by its distributors.

Infineon N-Ch Depletion MOSFET BSP135I Vds=600V 120mA SOT-223 SMD 4-Pin
Power MOSFET, N Channel, 600 V, 120 mA, 25 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 600V 0.12A 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 600 V 45 Ohm 3.7 nC SIPMOS® Small Signal Mosfet - TO-261-4
MOSFETs; BSP135IXTSA1; INFINEON TECHNOLOGIES; 600 V; 120 mA; 20 V; 1.8 W
MOSFET N-CH 600V 120MA SOT223-4
Power Field-Effect Transistor, 0.12A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
SMALL SIGNAL MOSFETS PG-SOT223-4
The N-channel depletion mode MOSFET BSP135I in SOT-223 package features VDS 600 V and RDS(on) of 60 Ohm.With an optimal price/performance ratio and small footprint packages Infineon’s small signal and small power MOSFETs are the best fit for a wide range of applications and circuits. These include low voltage drives, linear battery charger, battery protection, load switches, DC-DC converters, reverse polarity protection and many more.Small signal/small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. Enhancement and depletion-mode options, as well as industry qualification make Infineon's portfolio the best fit for industry and consumer markets.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005558623