Infineon BSC155N06NDATMA1

Power Transistor N-Channel 60V 20A 8-Pin TDSON
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC155N06NDATMA1.

IHS

Datasheet11 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-2.78%

CAD Models

Download Infineon BSC155N06NDATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BSC155N06NDATMA1 provided by its distributors.

Power Transistor N-Channel 60V 20A 8-Pin TDSON
TRENCH 40<-<100V / Mosfet Array 2 N-Channel (Dual) 60V 20A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-4
Trans MOSFET N-CH 60V 42A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 20A I(D), 60V, 0.0155ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon BSC155N06NDATMA1 MOSFET
DUAL MOSFET, N-CH, 60V, 20A, TDSON;
场效应管, MOSFET, N沟道, 60V, 20A, TDSON;
50W 20V 4V@ 20µA 29nC@ 10V 2individualNChannel 60V 15.5mΩ@ 17A,10V 20A 2.25nF@30V SON SMD mount 5.35mm(width)*1.1mm(height)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC155N06ND
  • SP003883348