Infineon BSC0702LSATMA1

Transistor Mosfet N-ch 60V 100A 8-PIN Tdson T/r
$ 0.659
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC0702LSATMA1.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon BSC0702LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-25
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BSC0702LSATMA1 provided by its distributors.

Transistor MOSFET N-CH 60V 100A 8-Pin TDSON T/R
Avnet Japan
Trans MOSFET N-CH 60V 2.7mOHM 8-Pin TDSON T/R - Tape and Reel
60V 100A 83W 2.3m´Î@10V50A 2.3V@49Ã×A N Channel PG-TDSON-8 MOSFETs ROHS
MOSFETs; BSC0702LS; INFINEON TECHNOLOGIES; 60 V; 23 A; 20 V; 2.5 W
Trans MOSFET N-CH 60V 23A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 134A I(D), 60V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch MOSFET 60V 100A(Tc) 8-PowerTDFN
MOSFET, N-CH, 60V, 150DEG C, 83W;
MOSFET N-CH 60V 134A PG-TDSON8
OptiMOS™ PD power MOSFET is Infineon’s portfolio targeting USB-PD and adapter applications. The products offer fast ramp-up and optimized lead times. OptiMOS™ low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products with best-in-class performance for differentiated designs in compact, lightweight packages.Click here to view full portfolio.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC0702LS
  • SP001589462