Infineon BGS12PL6BOARDTOBO1

BOARD BGS12PL6 RF MOS / - BGS12PL6 Switch, SPDT 30MHz ~ 4GHz Evaluation Board
Production

Supply Chain

Introduction Date2018-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADL5506-EVALZ
Evaluation Board, 45Db, Rf Detector; |Analog Devices, Inc. ADL5506-EVALZ

Descriptions

Descriptions of Infineon BGS12PL6BOARDTOBO1 provided by its distributors.

BOARD BGS12PL6 RF MOS / - BGS12PL6 Switch, SPDT 30MHz ~ 4GHz Evaluation Board
Development kits/Accessories
BOARD BGS12PL6 RF MOS
BGS12PL6 general purpose high RF power SPDT switch is designed to cover a broad range of high RF power applications from 30 MHz to 4 GHz, mainly in the transmit path of GSM, WCDMA and LTE mobile phones. The symmetric design of its single pole double throw configuration offers high design flexibility. This single supply device integrates on-chip CMOS logic driven by a simple, single-pin CMOS / TTL compatible control input signal. The 0.1 dB compression point exceeds the switchs maximum input power level of 35 dBm, resulting in high linear performance at all signal levels. The RF switch has a very low insertion loss of 0.36 dB in the 1 GHz, 0.46 dB in the 2 GHz and 0.6 dB in the 3 GHz range. | Summary of Features: 2 high-linearity TRx paths with power handling capability of up to 35 dBm; All ports fully symmetrical; Low insertion loss; Low harmonic generation; High port-to-port isolation; 0.03 to 4 GHz coverage; High ESD robustness; On-chip control logic; Very small leadless and halogen free package TSLP-6-4 (0.7x1.1mm2) with super low height of 0.31 mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGS12PL6 BOARD
  • BGS12PL6BOARD
  • SP001012562