Infineon BFP760BOARDTOBO1

BFP760 SiGe: C NPN Heterojunction Wideband Bipolar RF Transistor Evaluation Board

Submit Request for Quote

Unfortunately we do not know of any distributors for BFP760BOARDTOBO1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Infineon BFP760BOARDTOBO1 provided by its distributors.

BFP760 SiGe:C NPN Heterojunction Wideband Bipolar RF Transistor Evaluation Board
The BFP760 is a high linearity and low noise wideband bipolar RF transistor. Please refer to an application note or a technical report when you order the evaluation board. | Summary of Features: Very low noise amplifier based on Infineons reliable, high volume SiGe:C technology High linearity OIP3 = 27 dBm @ 5.5 GHz, 3 V, 30 mA High transition frequency fT = 45 GHz @ 1 GHz, 3 V, 35mA NFmin = 0.95 dB @ 5.5 GHz, 3 V, 10 mA Maximum power gain Gms = 21.5 dB @ 3.5 GHz, 3 V, 30 mA Low power consumption, ideal for mobile applications Easy to use Pb-free (RoHS compliant) and halogen-free standard package with visible leads Qualification report according to AEC-Q101 available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP760 BOARD
  • SP001397038