Infineon BFP183E7764HTSA1

BFP183 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-143
$ 0.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFP183E7764HTSA1.

Newark

Datasheet6 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-20.22%

CAD Models

Download Infineon BFP183E7764HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-07-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-05-15
LTD Date2030-12-15

Related Parts

NXP SemiconductorsBFG520/XR,215
RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Infineon BFP183E7764HTSA1 provided by its distributors.

BFP183 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-143
Bipolar Transistors (BJT); BFP183E7764HTSA1; INFINEON TECHNOLOGIES; NPN; 4; 12 V; 65 mA
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN
Trans RF BJT NPN 12V 0.065A 250mW Automotive AEC-Q101 4-Pin SOT-143 T/R
NPN 250mW 2V 100nA 20V 12V 65mA SOT SMD mount 2.9mm*1.3mm*1mm
BFP183 - LOW-NOISE SI TRANSISTOR
RF TRANSISTOR, NPN, 12V, 8GHZ, SOT-143; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency ft:8GHz; Power Dissipation Pd:250mW; DC Collector Current:65mA; DC Current Gain hFE:70hFE; RF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP 183 E7764
  • BFP-183-E7764
  • BFP183
  • BFP183 E7764
  • BFP183-E7764
  • BFP183E7764
  • SP000011018