Infineon BCR320UHWLEDBOARDTOBO1

Eval Brd, Linear, Pwm, 0.25A, Led Driver; |Infineon Technologies BCR320UHWLEDBOARDTOBO1
$ 21.315

Price and Stock

Inventory History

3 month trend:
-32.71%

Descriptions

Descriptions of Infineon BCR320UHWLEDBOARDTOBO1 provided by its distributors.

Eval Brd, Linear, Pwm, 0.25A, Led Driver; |Infineon Technologies BCR320UHWLEDBOARDTOBO1
Infineon BCR320UHWLEDBOARDTOBO1 LED开发工具
RS APAC
评估板, 线性, PWM, 0.25A, 发光二极管驱动器;
24V BCR320U striplight demoboard driving 6 x 0.5W LEDs in series | Summary of Features: Homogenous light output in different LED strings; Easy to implement with low component count; Flexibility to adjust the current by external resistor from 10mA up to 250mA; Direct microcontroller interface for PWM dimming for BCR421U and BCR321U; Negative thermal coefficient protecting lifetime of LEDs; High power dissipation capability | Target Applications: LED stripe lights, e.g. in commercial or residential LED lighting; Automotive interior and exterior LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR320U HW LED BOARD
  • BCR320UHW LED BOARD
  • SP000858442