Infineon BAS7007E6327HTSA1

SILICON SCHOTTKY DIODE Mixer Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS7007E6327HTSA1.

IHS

Datasheet6 pages4 years ago
Datasheet23 pages19 years ago

TME

element14 APAC

CAD Models

Download Infineon BAS7007E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAW101-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 4-Pin SOT-143 T/R
Diodes Inc.BAV23-7
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of Infineon BAS7007E6327HTSA1 provided by its distributors.

SILICON SCHOTTKY DIODE Mixer Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
Diode Array 2 Independent Schottky 70V 70mA (DC) Surface Mount TO-253-4, TO-253AA
Infineon 70V 70mA, Dual Schottky Diode, 4-Pin SOT-143 BAS7007E6327HTSA1
BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-143
BAS 70-07 E6327 Infineon Technologies Schottky Diodes & Rectifiers Silicon Schottky Diode datasheet, inventory, & pricing.
detecting and mixing; BAS70-04S: For orientation in reel see; package information below; Pb-free (RoHS compliant) package1); Qualified according AEC Q101
DIODE, SCHOTTKY, AEC-Q101, 70V, SOT-143; Diode Configuration: Dual Isolated; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating
Configuration = Dual / Peak Average Forward Current (If(AV)) mA = 70 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 100 / Peak Non-Repetitive Surge Current (Itsm) mA = 100 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = TO-253-4 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 310

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 70-07
  • BAS 70-07 E6327
  • BAS70-07
  • BAS70-07 E6327
  • BAS70-07-E6327
  • BAS70-07E6327
  • BAS7007 E6327
  • BAS7007-E6327
  • BAS7007E6327
  • SP000010266