What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BAS4002ARPPE6327HTSA1

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS4002ARPPE6327HTSA1.

Upverter

Datasheet6 pages18 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-73.84%

CAD Models

Download Infineon BAS4002ARPPE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BAS4002ARPPE6327HTSA1 provided by its distributors.

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23
BAS 4002A RPP E6327 Infineon Technologies Schottky Diodes & Rectifiers Low VF Schottky Diode Array 40V .2A datasheet, inventory, & pricing.
DIODE, SCHOTTKY, ARRAY, 40V, SOT143; Diode Type:Schottky; Diode Configuration:Bridge; Repetitive Reverse Voltage Vrrm Max:28V; Forward Current If(AV):200mA; Forward Voltage VF Max:790mV; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOT-143; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Package / Case:SOT143
Reverse voltage: 40 V.Forward current: 0.2 A.Small diode quad array for polarity independance,reverse polarity protection and low loss bridge rectification.Very low forward voltage: 0.55 @ 0.1 A (per diode).Fast switching Pb-free (ROHS compliant) package.
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 690 / Peak Average Forward Current (If(AV)) mA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Operating Temperature Max. °C = 150 / Package Type = SOT-143 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Peak Reverse Current uA = 10 / Peak RMS Reverse Voltage V = 28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 4002A RPP
  • BAS 4002A RPP E6327
  • BAS4002A RPP
  • BAS4002A RPP E6327
  • BAS4002A-RPP
  • BAS4002A-RPP E6327
  • BAS4002A-RPP-E6327
  • BAS4002ARPP E6327
  • BAS4002ARPPE6327
  • SP000443736