What’s new: Find the right parts faster with our redesigned experience

Learn more

Industrial Shields IS.MDUINO.21+

Industrial Shields PLC CPU, M-Duino, ardunio plc, 13
$ 276.974
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Shields IS.MDUINO.21+.

TME

Datasheet4 pages2 years ago

Inventory History

3 month trend:
-25.67%

Descriptions

Descriptions of Industrial Shields IS.MDUINO.21+ provided by its distributors.

Industrial Shields PLC CPU, M-Duino, ardunio plc, 13
PLC, M-DUINO 21 ANALOG/DIGITAL PLUS; Product Range:-; No. of Inputs:13Inputs; No. of Outputs:8Outputs; Supply Voltage:24VDC RoHS Compliant: Yes
Analogue Inputs = 6 / Analogue Outputs = 3 / Digital Inputs = 7 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Transistor / Number of Transistor Outputs = 5 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current mA = 70 / Programming Language Used = Arduino IDE / Data Memory = 256 kB / Communication Interface Type = SPI / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 12 KB / Series = M-Duino

Images