What’s new: Find the right parts faster with our redesigned experience

Learn more

Industrial Shields IS.AB20AN.HF+

Industrial Shields arduino, arduino
$ 186.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Shields IS.AB20AN.HF+.

TME

Datasheet3 pages2 years ago

Inventory History

3 month trend:
-11.94%

Descriptions

Descriptions of Industrial Shields IS.AB20AN.HF+ provided by its distributors.

Industrial Shields arduino, arduino
Plc, Ardbox Analog Hf Plus Modbus, 20I/O; No. Of Inputs:10Inputs; No. Of Outputs:10Outputs; Supply Voltage:24Vdc; Product Range:- Rohs Compliant: Yes |Industrial Shields IS.AB20AN.HF+
Analogue Outputs = 7 / Digital Inputs = 10 / Number of Digital Inputs, Usable by Analogue = 8 / Analogue Output Type = 0 ... 10 V / Digital Output Type = Transistor / Number of Transistor Outputs = 10 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current mA = 70 / Programming Language Used = Arduino IDE / Data Memory = 32 kB / Communication Interface Type = RS-485 / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = SPI / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 3.5 KB / Series = Ardbox

Images