What’s new: Find the right parts faster with our redesigned experience

Learn more

Industrial Shields 007001001300

Wifi/ble Ardbox 20 I/o Relay Hf Modbus;
$ 273.44

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Industrial Shields 007001001300 provided by its distributors.

WIFI/BLE ARDBOX 20 I/O RELAY HF MODBUS;
Plc, Ardbox Relay Hf Wifi & Ble, 20 I/O; No. Of Inputs:10Inputs; No. Of Outputs:10Outputs; Supply Voltage:24Vdc; Product Range:- Rohs Compliant: Yes |Industrial Shields 007001001300
Digital Inputs = 10 / Number of Digital Inputs, Usable by Analogue = 6 / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Arduino IDE / Data Memory = 32 kB / Communication Interface Type = RS-485 / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = SPI / Communication Interface Type = Wi-Fi / Communication Interface Type = Bluetooth / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 3.5 KB / Series = Ardbox