What’s new: Find the right parts faster with our redesigned experience

Learn more

Industrial Shields 007001000400

Enet/wifi/ble 42 I/o Analog/digital;
$ 552.57

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Industrial Shields 007001000400 provided by its distributors.

ENET/WIFI/BLE 42 I/O ANALOG/DIGITAL;
Plc, M-Duino 42 Plus Wifi & Ble; No. Of Inputs:26Inputs; No. Of Outputs:16Outputs; Supply Voltage:24Vdc; Product Range:- Rohs Compliant: Yes |Industrial Shields 007001000400
Analogue Inputs = 12 / Analogue Outputs = 6 / Digital Inputs = 14 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Transistor / Number of Transistor Outputs = 10 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current mA = 70 / Programming Language Used = Arduino IDE / Data Memory = 256 kB / Communication Interface Type = SPI / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Communication Interface Type = Wi-Fi / Communication Interface Type = Bluetooth / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 12 KB / Series = M-Duino